+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC2196YM

PMIC; DC/DC converter; Uin: 2.9÷14VDC; Uout: 1.245÷12VDC; SO8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2196YM
TME Symbol:
MIC2196YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...14V DC
Output voltage
1.245...12V DC
Case
SO8
Mounting
SMD
Frequency
400kHz
Topology
boost
Number of channels
1
Kind of package
tube
Tolerance
±1.2%
Manufacturer standard package
95pcs.
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2196YM
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.95 GBPGross price for quantities from 1 pcs - 2.34 GBP
Net price for quantities from 95 pcs - 1.83 GBPGross price for quantities from 95 pcs - 2.20 GBP
Packaging method by the manufacturer:Tube = 95 pcs