+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC21LV32YML-TR

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 0.6÷28VDC; VQFN32; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC21LV32YML-TR
TME Symbol:
MIC21LV32YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
0.6...28V DC
Case
VQFN32
Mounting
SMD
Frequency
0.1...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
Hyper Speed Control architecture
Tolerance
±1%
Manufacturer standard package
3300pcs.
Gross weight0.774 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC21LV32YML-TR
134 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 150 pcs