+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2202YML

IC: PMIC; synchronous; Uin: 2.3÷5.5V; Uoper: 2.3÷5.5V; VFDFN10; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2202YML
TME Symbol:
MIC2202YML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.3...5.5V
Operating voltage
2.3...5.5V
Output voltage
0.5...5.5V
Output current
0.6A
Frequency
2MHz
Mounting
SMD
Case
VFDFN10
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2202YML
0 in TME stock
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)