+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2206-9IYML-TR

IC: PMIC; Uin: 2.7÷5.5V; Uoper: 2.7÷5.5V; VFDFN10; buck; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2206-9IYML-TR
TME Symbol:
MIC2206-9IYML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.7...5.5V
Operating voltage
2.7...5.5V
Output current
1A
Frequency
2MHz
Mounting
SMD
Case
VFDFN10
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2206-9IYML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.99 EURGross price for quantities from 5000 pcs - 2.39 EUR
No. of pieces (Multiplicity: 5 000)