+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2207YML-TR

PMIC; DC/DC converter; Uin: 2.7÷5.5V; Uout: 1÷5.5V; 3A; MLF12; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2207YML-TR
TME Symbol:
MIC2207YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V
Output voltage
1...5.5V
Output current
3A
Case
MLF12
Mounting
SMD
Frequency
2MHz
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
94%
Manufacturer standard package
5000pcs.
Operating voltage
2.7...5.5V
Supply voltage
  • 2.7...5.5V
Gross weight0.048 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2207YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.65 USDGross price for quantities from 5000 pcs - 1.98 USD
No. of pieces (Multiplicity: 5 000)