+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2238-GSYML-TR

PMIC; DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 1.8÷3.3VDC; 0.8A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2238-GSYML-TR
TME Symbol:
MIC2238-GSYML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V DC
Output voltage
1.8...3.3V DC
Output current
0.8A
Case
MLF12
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Number of channels
2
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2238-GSYML-TR
0 in TME stock
Net price for quantities from 1 pcs - 2.48 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 5 pcs - 2.08 EURGross price for quantities from 5 pcs - 2.50 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 2.38 EUR
Net price for quantities from 100 pcs - 1.89 EURGross price for quantities from 100 pcs - 2.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.