+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC22400YTSE

IC: PMIC; synchronous; Uin: 2.6÷5.5V; Uout: 700mV÷5.5V; TSSOP20

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC22400YTSE
TME Symbol:
MIC22400YTSE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.6...5.5V
Output voltage
700mV...5.5V
Output current
4A
Frequency
1MHz
Mounting
SMD
Case
TSSOP20
Topology
buck
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
74pcs.
Supply voltage
  • 2.6...5.5V
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC22400YTSE
0 in TME stock
Net price for quantities from 222 pcs - 1.57 EURGross price for quantities from 222 pcs - 1.88 EUR
No. of pieces (Multiplicity: 74)
Minimum order quantity: 222.
Multiplicity: 74.