+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2250-2YD5-TR

IC: PMIC; Uin: 2.5÷5.5V; Uoper: 2.5÷5.5V; Uout: 32V; SOT23-5; boost

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2250-2YD5-TR
TME Symbol:
MIC2250-2YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.5...5.5V
Operating voltage
2.5...5.5V
Output voltage
32V
Output current
2A
Mounting
SMD
Case
SOT23-5
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2250-2YD5-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.74 USDGross price for quantities from 3000 pcs - 0.88 USD
No. of pieces (Multiplicity: 3 000)