+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2288YD5-TR

PMIC; DC/DC converter; Uin: 2.5÷10VDC; Uout: 1.24÷34VDC; 1A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2288YD5-TR
TME Symbol:
MIC2288YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...10V DC
Output voltage
1.24...34V DC
Output current
1A
Case
SOT23-5
Mounting
SMD
Frequency
1.05...1.35MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
83%
Duty cycle factor
0...90%
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2288YD5-TR
94 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 200 pcs - 0.52 EURGross price for quantities from 200 pcs - 0.62 EUR
Net price for quantities from 3000 pcs - 0.49 EURGross price for quantities from 3000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs