+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2288YML-TR

PMIC; DC/DC converter; Uin: 2.5÷10VDC; Uout: 1.24÷34VDC; 1A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2288YML-TR
TME Symbol:
MIC2288YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...10V DC
Output voltage
1.24...34V DC
Output current
1A
Case
TSOT23-5
Mounting
SMD
Frequency
1.2MHz
Topology
boost
Number of channels
1
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2288YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.55 EURGross price for quantities from 5000 pcs - 0.66 EUR
No. of pieces (Multiplicity: 5 000)