+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2289-24YD6-TR

IC: driver; boost; DC/DC switcher,LED driver; SOT23-6; 750mA; 35V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2289-24YD6-TR
TME Symbol:
MIC2289-24YD6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
DC/DC switcher, LED driver
Case
SOT23-6
Output current
0.75A
Output voltage
35V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
0.9...15V
Maximum output current
1.1A
Kind of package
reel, tape
Operating frequency
20kHz
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC2289-24YD6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.21 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.