+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2289-24YML-TR

IC: driver; boost; DC/DC switcher,LED driver; MLF8; 750mA; 35V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2289-24YML-TR
TME Symbol:
MIC2289-24YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
DC/DC switcher, LED driver
Case
MLF8
Output current
0.75A
Output voltage
35V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
0.9...15V
Maximum output current
1.1A
Kind of package
reel, tape
Operating frequency
20kHz
Manufacturer standard package
5000pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC2289-24YML-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 5 pcs - 1.16 EURGross price for quantities from 5 pcs - 1.39 EUR
Net price for quantities from 25 pcs - 1.04 EURGross price for quantities from 25 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.20 EUR