+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2293-15YML-TR

IC: driver; boost; DC/DC switcher,LED driver; MLF8; 13÷16V; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2293-15YML-TR
TME Symbol:
MIC2293-15YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
DC/DC switcher, LED driver
Case
MLF8
Output voltage
13...16V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
2.5...10V
Maximum output current
0.5A
Kind of package
reel, tape
Operating frequency
2MHz
Manufacturer standard package
5000pcs.
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC2293-15YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.25 USDGross price for quantities from 5000 pcs - 1.50 USD
No. of pieces (Multiplicity: 5 000)