+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.5...10V DC | |
Output voltage | 1.24...34V DC | |
Output current | 1.2A | |
Case | TSOT23-5 | |
Mounting | SMD | |
Topology | boost | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |