+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2296YML-TR

IC: PMIC; Uin: 2.5÷10V; Uoper: 2.5÷10V; MLF8; boost; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2296YML-TR
TME Symbol:
MIC2296YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.5...10V
Operating voltage
2.5...10V
Output current
1.2A
Frequency
0.6MHz
Mounting
SMD
Case
MLF8
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2296YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.24 USD
No. of pieces (Multiplicity: 5 000)