+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC24045-2ZYFL-TR

IC: PMIC; synchronous; Uin: 4.5÷19V; Uoper: 4.5÷19V; buck; Usup: 19V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC24045-2ZYFL-TR
TME Symbol:
MIC24045-2ZYFL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...19V
Operating voltage
4.5...19V
Output voltage
640mV...5.25V
Output current
5A
Frequency
1.2MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Efficiency
95%
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 19V
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC24045-2ZYFL-TR
0 in TME stock
Net price for quantities from 5000 pcs - 2.01 EURGross price for quantities from 5000 pcs - 2.41 EUR
No. of pieces (Multiplicity: 5 000)