+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC24054YJL-TR

PMIC; DC/DC converter; Uin: 4.5÷19VDC; Uout: 0.8÷5.5VDC; 9A; QFN28

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC24054YJL-TR
TME Symbol:
MIC24054YJL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...19V DC
Output voltage
0.8...5.5V DC
Output current
9A
Case
QFN28
Mounting
SMD
Frequency
450...750kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
Hyper Speed Control architecture
Efficiency
95%
Duty cycle factor
0...82%
Manufacturer standard package
1000pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC24054YJL-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.33 EURGross price for quantities from 1000 pcs - 1.59 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.