+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC24097-E/SJC

PMIC; DC/DC converter; Uin: 4.5÷20VDC; Uout: 0.6÷12VDC; 20A; VQFN32


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC24097-E/SJC
TME Symbol:
MIC24097-E/SJC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...20V DC
Output voltage
0.6...12V DC
Output current
20A
Case
VQFN32
Mounting
SMD
Frequency
270...800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Duty cycle factor
0...85%
Manufacturer standard package
52pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC24097-E/SJC
0 in TME stock
No. of pieces (Multiple of: 52)
Minimum order quantity: 52.
Multiple of: 52.
Net price for quantities from 52 pcs - 2.91 USDGross price for quantities from 52 pcs - 3.49 USD