+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC24097T-E/SJC

IC: PMIC; synchronous; Uin: 4.5÷20V; Uoper: 4.5÷20V; Uout: 600mV÷12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC24097T-E/SJC
TME Symbol:
MIC24097T-E/SJC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...20V
Operating voltage
4.5...20V
Output voltage
0.6...12V
Output current
20A
Frequency
0.5MHz
Mounting
SMD
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.091 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC24097T-E/SJC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 119.
Multiplicity: 1.
Net price for quantities from 119 pcs - 2.22 EURGross price for quantities from 119 pcs - 2.66 EUR