+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2506YM

IC: power switch; high-side; 1A; Ch: 2; MOSFET; SMD; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2506YM
TME Symbol:
MIC2506YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
2
Kind of output
MOSFET
Mounting
SMD
Case
SO8
On-state resistance
0.165Ω
Kind of package
tube
Active logical level
high
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...7.5V
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2506YM
480 in TME stock
Net price for quantities from 1 pcs - 3.92 EURGross price for quantities from 1 pcs - 4.70 EUR
Net price for quantities from 3 pcs - 3.31 EURGross price for quantities from 3 pcs - 3.97 EUR
Net price for quantities from 10 pcs - 2.52 EURGross price for quantities from 10 pcs - 3.02 EUR
Net price for quantities from 95 pcs - 2.35 EURGross price for quantities from 95 pcs - 2.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs