+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2544A-2YMM

IC: power switch; high-side; 1.5A; Ch: 1; open drain; SMD; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2544A-2YMM
TME Symbol:
MIC2544A-2YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.5A
Number of channels
1
Kind of output
open drain
Mounting
SMD
Case
MSOP8
On-state resistance
0.12Ω
Kind of package
tube
Active logical level
low
Operating temperature
-40...80°C
Manufacturer standard package
100pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2544A-2YMM
0 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.69 EUR
Net price for quantities from 2500 pcs - 0.55 EURGross price for quantities from 2500 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.