+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2550YML-TR

IC: transceiver; 12Mbps; SMD; VQFN16; reel,tape; 4÷5.25V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2550YML-TR
TME Symbol:
MIC2550YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transceiver
Data transfer rate
12Mbps
Mounting
SMD
Case
VQFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
4...5.25V
Manufacturer standard package
5000pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2550YML-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.19 USDGross price for quantities from 5000 pcs - 1.43 USD