+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2587-1YM

IC: hot swap controller; SO8; tube; 10÷80VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2587-1YM
TME Symbol:
MIC2587-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
hot swap controller
Case
SO8
Mounting
SMD
Kind of package
tube
DC supply current
5mA
Number of channels
1
Manufacturer standard package
95pcs.
Supply voltage
  • 10...80V DC
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MIC2587-1YM
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 5.26 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 4.71 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 4.39 USD
Net price for quantities from 95 pcs - 3.39 USDGross price for quantities from 95 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)