+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2601YML-TR

PMIC; DC/DC converter; Uin: 4.5÷20VDC; Uout: 1.26÷40VDC; 1.2A; MLF8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2601YML-TR
TME Symbol:
MIC2601YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...20V DC
Output voltage
1.26...40V DC
Output current
1.2A
Case
MLF8
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2601YML-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 1.05 USDGross price for quantities from 5000 pcs - 1.26 USD