+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2605YML-TR

PMIC; DC/DC converter; Uin: 4.5÷20V; Uout: 5÷40V; 500mA; TDFN8; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2605YML-TR
TME Symbol:
MIC2605YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...20V
Output voltage
5...40V
Output current
0.5A
Case
TDFN8
Mounting
SMD
Frequency
1.2MHz
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Operating voltage
4.5...20V
Supply voltage
  • 4.5...20V
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2605YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.97 EURGross price for quantities from 5000 pcs - 1.17 EUR
No. of pieces (Multiplicity: 5 000)