+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2606YML-TR

IC: PMIC; Uin: 4.5÷20V; Uoper: 4.5÷20V; TDFN8; boost; Usup: 4.5÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2606YML-TR
TME Symbol:
MIC2606YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4.5...20V
Operating voltage
4.5...20V
Output current
0.5A
Frequency
2MHz
Mounting
SMD
Case
TDFN8
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 4.5...20V
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2606YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.00 EURGross price for quantities from 5000 pcs - 1.20 EUR
No. of pieces (Multiplicity: 5 000)