+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC280-2YM6-TR

IC: temperature sensor; SOT23-6; SMD; Interface: serial,SMBus

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC280-2YM6-TR
TME Symbol:
MIC280-2YM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Case
SOT23-6
Mounting
SMD
Operating voltage
3...3.6V
Kind of package
reel, tape
Operating temperature
-55...125°C
Manufacturer standard package
3000pcs.
Interface
  • serial
  • SMBus
Supply voltage
  • 3.3V
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MIC280-2YM6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 1.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.