+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC2843AYMT-TR

IC: driver; PWM controller,LED driver; MLF10; 20mA; Ch: 6; 3÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2843AYMT-TR
TME Symbol:
MIC2843AYMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver, PWM controller
Case
MLF10
Output current
20mA
Number of channels
6
Integrated circuit features
linear dimming
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Maximum output current
20mA
Kind of package
reel, tape
Operating frequency
200...500kHz
Manufacturer standard package
5000pcs.
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC2843AYMT-TR
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.46 EUR