+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC28512-1YFL-TR

PMIC; DC/DC converter; Uin: 4.6÷70VDC; Uout: 0.8÷5.4VDC; 2A; FQFN24

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC28512-1YFL-TR
TME Symbol:
MIC28512-1YFL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.6...70V DC
Output voltage
0.8...5.4V DC
Output current
2A
Case
FQFN24
Mounting
SMD
Frequency
450...800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
HyperLight Load architecture
Duty cycle factor
0...85%
Manufacturer standard package
5000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC28512-1YFL-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.50 EURGross price for quantities from 5000 pcs - 1.79 EUR
No. of pieces (Multiplicity: 5 000)