+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC28516T-E/PHA

PMIC; DC/DC converter; Uin: 4.5÷75VDC; Uout: 0.6÷32VDC; 8A; VQFN32


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC28516T-E/PHA
TME Symbol:
MIC28516T-E/PHA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...75V DC
Output voltage
0.6...32V DC
Output current
8A
Case
VQFN32
Mounting
SMD
Frequency
270Hz...800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
Hyper Speed Control architecture
Duty cycle factor
0...85%
Manufacturer standard package
3300pcs.
Gross weight0.171 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC28516T-E/PHA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.91 GBPGross price for quantities from 1 pcs - 4.69 GBP
Net price for quantities from 5 pcs - 3.57 GBPGross price for quantities from 5 pcs - 4.28 GBP
Net price for quantities from 25 pcs - 3.15 GBPGross price for quantities from 25 pcs - 3.77 GBP
Net price for quantities from 100 pcs - 2.80 GBPGross price for quantities from 100 pcs - 3.36 GBP