+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2860-2PYC6-TR

IC: driver; boost,buck; SOT363; 30.2mA; 5.5V; Ch: 2; PWM; Uin: 3÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2860-2PYC6-TR
TME Symbol:
MIC2860-2PYC6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Case
SOT363
Output current
30.2mA
Output voltage
5.5V
Number of channels
2
Integrated circuit features
PWM
DC supply current
700µA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3...5.5V
Input voltage
3...5.5V
Frequency
250Hz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 3...5.5V
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC2860-2PYC6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 3 000)