+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2875-AYMT-TR

PMIC; DC/DC converter; Uin: 2.5÷5.5VDC; Uout: 2.5÷5.5VDC; 4.8A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2875-AYMT-TR
TME Symbol:
MIC2875-AYMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...5.5V DC
Output voltage
2.5...5.5V DC
Output current
4.8A
Case
TDFN8
Mounting
SMD
Frequency
1.6...2.4MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
6.5...92%
Tolerance
±1.5%
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2875-AYMT-TR
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.53 USD