+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29150-3.3WU

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1.5A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29150-3.3WU
TME Symbol:
MIC29150-3.3WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
3.3V
Output current
1.5A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2915X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29150-3.3WU
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 3 pcs - 3.81 USDGross price for quantities from 3 pcs - 4.58 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)