+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29150-5.0WT

IC: voltage regulator; LDO,linear,fixed; 5V; 1.5A; TO220-3; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29150-5.0WT
TME Symbol:
MIC29150-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
5V
Output current
1.5A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2915X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29150-5.0WT
144 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 2 pcs - 3.65 USDGross price for quantities from 2 pcs - 4.38 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 3.28 USD
Net price for quantities from 250 pcs - 2.59 USDGross price for quantities from 250 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs