+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29151-3.3WU

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1.5A; D2PAK-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29151-3.3WU
TME Symbol:
MIC29151-3.3WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
3.3V
Output current
1.5A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC2915X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.6...26V
Manufacturer standard package
50pcs.
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29151-3.3WU
150 in TME stock
Net price for quantities from 1 pcs - 3.67 EURGross price for quantities from 1 pcs - 4.40 EUR
Net price for quantities from 5 pcs - 3.29 EURGross price for quantities from 5 pcs - 3.95 EUR
Net price for quantities from 25 pcs - 2.91 EURGross price for quantities from 25 pcs - 3.49 EUR
Net price for quantities from 100 pcs - 2.62 EURGross price for quantities from 100 pcs - 3.14 EUR
Net price for quantities from 500 pcs - 2.45 EURGross price for quantities from 500 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs