+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29202WT

IC: voltage regulator; LDO,linear,adjustable; 1.24÷26V; 0.4A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29202WT
TME Symbol:
MIC29202WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.75V
Output voltage
1.24...26V
Output current
0.4A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2920A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29202WT
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 5.38 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 4.76 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 500 pcs - 3.32 USDGross price for quantities from 500 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)