+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29204YM-TR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷26V,5V; 0.4A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29204YM-TR
TME Symbol:
MIC29204YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.75V
Output voltage
1.24...26V, 5V
Output current
0.4A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Input voltage
2...26V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
*
MIC29204YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.24 USDGross price for quantities from 2500 pcs - 2.69 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.