+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2920A-3.3WS

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.4A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2920A-3.3WS
TME Symbol:
MIC2920A-3.3WS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
3.3V
Output current
0.4A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MIC2920A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
78pcs.
Gross weight0.115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2920A-3.3WS
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 78 pcs - 1.30 USDGross price for quantities from 78 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 156 pcs - 1.21 USDGross price for quantities from 156 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)