+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2920A-4.8WT

IC: voltage regulator; LDO,linear,fixed; 4.85V; 0.4A; TO220-3; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2920A-4.8WT
TME Symbol:
MIC2920A-4.8WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.75V
Output voltage
4.85V
Output current
0.4A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2920A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2920A-4.8WT
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)