+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29300-12WU-TR

IC: voltage regulator; LDO,linear,fixed; 12V; 3A; D2PAK-3; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29300-12WU-TR
TME Symbol:
MIC29300-12WU-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
12V
Output current
3A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2930X
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...26V
Manufacturer standard package
750pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29300-12WU-TR
0 in TME stock
Net price for quantities from 750 pcs - 1.76 GBPGross price for quantities from 750 pcs - 2.12 GBP
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.