+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29300-12WU

IC: voltage regulator; LDO,linear,fixed; 12V; 3A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29300-12WU
TME Symbol:
MIC29300-12WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.37V
Output voltage
12V
Output current
3A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29300-12WU
53 in TME stock
Net price for quantities from 1 pcs - 3.56 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 2 pcs - 3.42 EURGross price for quantities from 2 pcs - 4.11 EUR
Net price for quantities from 10 pcs - 3.14 EURGross price for quantities from 10 pcs - 3.77 EUR
Net price for quantities from 25 pcs - 2.99 EURGross price for quantities from 25 pcs - 3.59 EUR
Net price for quantities from 50 pcs - 2.88 EURGross price for quantities from 50 pcs - 3.46 EUR
Net price for quantities from 100 pcs - 2.77 EURGross price for quantities from 100 pcs - 3.33 EUR
Net price for quantities from 250 pcs - 2.63 EURGross price for quantities from 250 pcs - 3.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs