+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29300-3.3WU

IC: voltage regulator; LDO,linear,fixed; 3.3V; 3A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29300-3.3WU
TME Symbol:
MIC29300-3.3WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.37V
Output voltage
3.3V
Output current
3A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight1.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29300-3.3WU
270 in TME stock
Net price for quantities from 1 pcs - 3.77 EURGross price for quantities from 1 pcs - 4.53 EUR
Net price for quantities from 50 pcs - 2.76 EURGross price for quantities from 50 pcs - 3.31 EUR
Net price for quantities from 250 pcs - 2.36 EURGross price for quantities from 250 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs