+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29301-5.0WU

IC: voltage regulator; LDO,linear,fixed; 5V; 3A; D2PAK-5; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29301-5.0WU
TME Symbol:
MIC29301-5.0WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...26V
Manufacturer standard package
50pcs.
Gross weight1.503 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29301-5.0WU
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 5.17 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 4.57 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs