+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29312WT

IC: voltage regulator; LDO,linear,adjustable; 1.24÷15V; 3A; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29312WT
TME Symbol:
MIC29312WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.6V
Output voltage
1.24...15V
Output current
3A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...16V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29312WT
0 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.62 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.87 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)