+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29312WU

IC: voltage regulator; LDO,linear,adjustable; 1.24÷15V; 3A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29312WU
TME Symbol:
MIC29312WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.24...15V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Input voltage
2.3...16V
Manufacturer standard package
50pcs.
Gross weight1.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29312WU
0 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 4.13 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs