+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2937A-3.3WU

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.75A; D2PAK-3; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2937A-3.3WU
TME Symbol:
MIC2937A-3.3WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Output voltage
3.3V
Output current
0.75A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2937A
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight1.508 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2937A-3.3WU
94 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs