+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2937A-5.0WU

IC: voltage regulator; LDO,linear,fixed; 5V; 0.75A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2937A-5.0WU
TME Symbol:
MIC2937A-5.0WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.75V
Output voltage
5V
Output current
0.75A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2937A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2937A-5.0WU
0 in TME stock
Net price for quantities from 1 pcs - 2.12 GBPGross price for quantities from 1 pcs - 2.55 GBP
Net price for quantities from 5 pcs - 1.91 GBPGross price for quantities from 5 pcs - 2.30 GBP
Net price for quantities from 25 pcs - 1.69 GBPGross price for quantities from 25 pcs - 2.03 GBP
Net price for quantities from 100 pcs - 1.52 GBPGross price for quantities from 100 pcs - 1.82 GBP
Net price for quantities from 500 pcs - 1.42 GBPGross price for quantities from 500 pcs - 1.70 GBP
No. of pieces (Multiplicity: 1)