+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2940A-3.3WT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1.25A; TO220-3; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2940A-3.3WT
TME Symbol:
MIC2940A-3.3WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
3.3V
Output current
1.25A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2940A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2940A-3.3WT
0 in TME stock
Net price for quantities from 250 pcs - 1.50 USDGross price for quantities from 250 pcs - 1.79 USD
No. of pieces (Multiplicity: 250)
Packaging method by the manufacturerTube = 50 pcs