+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2940A-5.0WU

IC: voltage regulator; LDO,linear,fixed; 5V; 1.25A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2940A-5.0WU
TME Symbol:
MIC2940A-5.0WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
1.25A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MIC2940A
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight1.502 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2940A-5.0WU
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs