+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29501-3.3WT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 5A; TO220-5; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29501-3.3WT
TME Symbol:
MIC29501-3.3WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
3.3V
Output current
5A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2950X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...26V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29501-3.3WT
0 in TME stock
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 8.73 EUR
Net price for quantities from 5 pcs - 6.55 EURGross price for quantities from 5 pcs - 7.86 EUR
Net price for quantities from 25 pcs - 5.79 EURGross price for quantities from 25 pcs - 6.94 EUR
Net price for quantities from 100 pcs - 5.20 EURGross price for quantities from 100 pcs - 6.24 EUR
Net price for quantities from 500 pcs - 4.85 EURGross price for quantities from 500 pcs - 5.82 EUR
No. of pieces (Multiplicity: 1)